Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 660-077
- Mfr. Part No.:
- 16923220.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP115,825.97
(exc. VAT)
PHP129,725.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP115,825.97 |
*price indicative
- RS Stock No.:
- 660-077
- Mfr. Part No.:
- 16923220.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Height | 830mm | |
| Depth | 600mm | |
| Standards/Approvals | No | |
| Width | 1.75m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Height 830mm | ||
Depth 600mm | ||
Standards/Approvals No | ||
Width 1.75m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench combines functionality with a robust design, ideal for workshops and industrial environments. Featuring a full cupboard, open cupboard, and three drawer cabinet, this versatile storage solution is built on a strong steel channel framework, ensuring durability during daily use. With its generous 30mm multiplex wood worktop, it provides an ample workspace, while the 125mm diameter castors facilitate easy mobility, making reconfiguration effortless. Finished in a resilient powder coat paint, its available in gentian blue with light grey accents, seamlessly blending practicality with style to enhance your workspace. This storage bench not only maximises space efficiency but also meets demanding load capacities to adapt to various storage needs.
Robust steel channel framework ensures long lasting performance
Generous 30mm multiplex wood worktop provides an ample work surface
Three drawers feature 100% extension slides supporting a maximum load of 75kg
Adjustable height galvanised steel shelf offers versatile storage options
125mm diameter castors enable smooth movement for easy reconfiguration
Cabinet includes a plain door with a strong reinforced design for secure storage
Attractive powder coat finish in gentian blue and light grey complements any workspace
