Bott 1 Door, 1 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.25m, 600 mm
- RS Stock No.:
- 660-776
- Mfr. Part No.:
- 16923200.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,410.77
(exc. VAT)
PHP86,700.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,410.77 |
*price indicative
- RS Stock No.:
- 660-776
- Mfr. Part No.:
- 16923200.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 830mm | |
| Width | 1.25m | |
| Depth | 600mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 830mm | ||
Width 1.25m | ||
Depth 600mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with a single drawer door cabinet serves as an efficient and robust storage solution for various work environments. Built on a durable steel channel framework, this cabinet is designed to withstand the demands of heavy usage while ensuring maximum accessibility. It features a versatile open cupboard design alongside a strong worktop crafted from beech multiplex, making it suitable for both industrial and office settings. Delivered fully assembled, this practical storage unit comes equipped with 125mm diameter castors for easy mobility, allowing users to rearrange their workspace effortlessly. Its thoughtful design includes a reinforced door and an adjustable galvanised steel shelf, further enhancing its functionality and capacity to accommodate diverse organisational needs.
Robust steel channel framework ensures long lasting durability
Convenient mobile design with 125mm diameter castors for easy relocation
Versatile worktop made from beech multiplex facilitates multi purpose use
Single drawer configuration features 100% extension slides supporting up to 75kg
Includes a reinforced 350mm door for secure storage of items
Adjustable galvanised steel shelf enables customized storage solutions
Finished in durable powder coat paint for enhanced aesthetics and corrosion resistance
Main colour in anthracite grey complements contemporary work environments
Product weighs 83.25kg which ensuring stability during use
Delivered fully assembled for immediate usability
