Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 660-447
- Mfr. Part No.:
- 16923222.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,425.87
(exc. VAT)
PHP125,916.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,425.87 |
*price indicative
- RS Stock No.:
- 660-447
- Mfr. Part No.:
- 16923222.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.75m | |
| Standards/Approvals | No | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.75m | ||
Standards/Approvals No | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench is expertly designed for maximum functionality and durability, making it an ideal choice for any workspace requiring efficient organisation. This robust cabinet features a steel channel framework equipped with integrated storage units and 125mm diameter castors for effortless mobility. With an extensive selection of storage options, including three drawers and a full cupboard, this versatile unit stands 1750mm tall and provides ample space to accommodate various tools and materials. The multiplex wood worktop ensures a sturdy surface for work activities while being delivered fully assembled for immediate use. The stylish powder coated finish in crimson red and light grey not only adds aesthetic appeal but also provides lasting protection against wear and tear.
Robust steel channel framework guarantees long lasting performance
Integrated storage units optimise organisational space effectively
Mobile design with 125mm castors makes manoeuvring easy
Ample storage options with three drawers and a full cupboard
Multiplex wood worktop offers a sturdy surface for varied tasks
Powder coated finish enhances durability and aesthetic appeal
Finished in striking crimson red and light grey for a modern look
Delivered fully assembled for hassle free setup and immediate use
