Bott 2 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.75m, 600 mm
- RS Stock No.:
- 660-442
- Mfr. Part No.:
- 16923222.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP112,425.87
(exc. VAT)
PHP125,916.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP112,425.87 |
*price indicative
- RS Stock No.:
- 660-442
- Mfr. Part No.:
- 16923222.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Storage Bench | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.75m | |
| Depth | 600mm | |
| Height | 830mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Storage Bench | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.75m | ||
Depth 600mm | ||
Height 830mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with full cupboard and three drawer cabinet is expertly designed for robust functionality and efficient organisation in any workspace. With a resilient steel channel framework, this cabinet features integrated storage units and smooth 125mm diameter castors, ensuring easy mobility. The 30mm multiplex wood worktop provides a durable surface, perfect for various tasks. Delivered fully assembled, its stylish yet practical design accommodates diverse storage needs. This mobile bench is not just a storage solution; it's an essential companion for maintaining an orderly and efficient workspace.
Constructed with robust sheet steel for durability
Finished in durable powder coat paint for enhanced longevity
Supplied with smooth 125mm diameter castors for effortless movement
Features a spacious 30mm multiplex wood worktop suitable for various activities
Includes three drawers with 100% extension slides each designed for easy access
Drawer load capacity is 75kg providing strength for heavier items
Cabinet dimensions ensure it fits comfortably in most work environments
Available in two contemporary colours: anthracite grey and light grey
The cabinet's four reinforced doors deliver secure and accessible storage
