Bott 1 Door, 3 Drawer Steel Floor Standing Storage Cabinet 830 mm 1.5m, 600 mm
- RS Stock No.:
- 660-554
- Mfr. Part No.:
- 16923214.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP101,402.83
(exc. VAT)
PHP113,571.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP101,402.83 |
*price indicative
- RS Stock No.:
- 660-554
- Mfr. Part No.:
- 16923214.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Storage Bench | |
| Floor Standing | Yes | |
| Number of Doors | 1 | |
| Number of Drawers | 3 | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 600mm | |
| Height | 830mm | |
| Width | 1.5m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Storage Bench | ||
Floor Standing Yes | ||
Number of Doors 1 | ||
Number of Drawers 3 | ||
Wheeled Yes | ||
Material Steel | ||
Depth 600mm | ||
Height 830mm | ||
Width 1.5m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile storage bench with full cupboard and three drawer cabinet is designed to enhance your workspace efficiency. This robust storage solution features a steel channel framework that not only provides durability but also integrates well with various storage units. The unit comes fully assembled and is equipped with 125mm diameter castors for easy mobility. With a spacious multiplex wood worktop measuring 1500x600mm, it offers ample space for tools and materials. The drawer configuration is practical, accommodating various items while ensuring a tidy environment. Finished in a light grey powder coat, it not only looks professional but is built to withstand daily wear and tear, making it an ideal choice for any workshop or professional environment.
Constructed with a robust sheet steel framework for long lasting durability
Features a spacious 30mm multiplex wood worktop for versatility in use
Equipped with 125mm castors for effortless movement around the workspace
Three drawers with a high load capacity of 75kg designed for user friendly access
Complete with a 475mm door for easy access to the cupboard which ensuring efficient storage
Finished in durable powder coated light grey combining aesthetics with functionality
Designed with reinforced features to handle demanding working conditions
