Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-068
- Mfr. Part No.:
- 16926577.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP156,407.72
(exc. VAT)
PHP175,176.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP156,407.72 |
*price indicative
- RS Stock No.:
- 660-068
- Mfr. Part No.:
- 16926577.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Width 1.05m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard combines durability with functionality, designed to cater to various storage needs in workshops or professional environments. Featuring a robust, fully welded steel housing, this cupboard boasts double, reinforced doors for enhanced security and easy access. Inside, it offers three adjustable galvanised steel shelves, each with a load capacity of 75kg, ensuring ample storage for tools and materials. The well structured layout includes eight drawers of varying heights, providing efficient organisation for smaller items. Elegantly finished in a powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, this cupboard not only meets heavy duty requirements but also adds a professional aesthetic to any space.
Constructed from sheet steel for exceptional strength and stability
Double reinforced doors enhance security and durability
Three adjustable galvanised steel shelves allow for customisable storage solutions
Eight drawers in varying heights accommodate a range of items for optimal organisation
Each drawer features 100% extension slides for easy access and increased load capacity of 75kg
Powder coated finish resists wear and tear maintaining a fresh appearance
Available in a stylish crimson red and light grey combination to match any workspace decor
