Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- RS Stock No.:
- 660-064
- Mfr. Part No.:
- 16926070.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,108.74
(exc. VAT)
PHP35,961.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP32,108.74 |
*price indicative
- RS Stock No.:
- 660-064
- Mfr. Part No.:
- 16926070.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Width | 525mm | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Width 525mm | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall and shelf cupboard is a sturdy storage solution designed for both industrial and commercial environments. Its robust, fully welded steel housing ensures durability while providing secure storage for your valuable items. Featuring a sleek window panel door, this cupboard complements any workspace aesthetics. Equipped with two adjustable galvanised steel shelves that can hold up to 75kg each, it offers practical height options to accommodate various storage needs. The attractive light grey powder coat finish not only enhances its visual appeal but also contributes to its long lasting quality. With an overall size of 525x350x800mm, this cupboard maximises your storage efficiency in confined spaces.
Constructed from fully welded sheet steel for enhanced durability
Equipped with height adjustable galvanised steel shelves for versatile storage
Stylish window panel door allows for easy visibility of contents
Light grey powder coat finish resists wear and tear
Compact dimensions make it ideal for limited spaces
Designed to support a shelf load capacity of 75kg
Manufactured in the UK which ensuring local quality standards
Includes practical features suitable for various work environments
Related links
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door 350 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
