Bott 1 Door Sheet Steel Cupboard 1 m 650mm, 550 mm
- RS Stock No.:
- 660-032
- Mfr. Part No.:
- 16928000.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,798.46
(exc. VAT)
PHP56,894.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,798.46 |
*price indicative
- RS Stock No.:
- 660-032
- Mfr. Part No.:
- 16928000.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Computer Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Computer Cupboard | ||
Product Type Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso computer cupboard is designed for the secure storage of computer hardware. It features a robust, fully welded steel housing that ensures durability and protection. This lockable cupboard includes a lockable slide out keyboard tray for convenient access and an adjustable height galvanised steel shelf capable of supporting up to 75kg. Finished in a modern light grey powder coat, the cupboard combines style with functionality, making it an ideal addition to any workspace. With dimensions of 650x550x1000mm, it offers ample space while maintaining a compact footprint, suitable for both home and professional environments.
Constructed with robust fully welded sheet steel for enhanced durability
Lockable cupboard design provides secure storage for valuable computer equipment
Lockable slide out keyboard tray ensures easy access to your keyboard and workspace
Features a single reinforced door for reliable access and security
Equipped with one adjustable height galvanised steel shelf supporting up to 75kg
Finished in durable powder coat paint in light grey for a modern aesthetic
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 650mm, 550 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 750 mm
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
