Bott 1 Door Sheet Steel Cupboard 1 m 650mm, 550 mm
- RS Stock No.:
- 659-282
- Mfr. Part No.:
- 16928000.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP50,798.46
(exc. VAT)
PHP56,894.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,798.46 |
*price indicative
- RS Stock No.:
- 659-282
- Mfr. Part No.:
- 16928000.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Computer Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Width | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Computer Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
Width 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso computer cupboard is designed for the secure and efficient storage of computer hardware. Featuring a robust, fully welded steel housing, this cupboard not only provides a safe enclosure but also boasts a lockable cupboard and a convenient lockable slide out keyboard tray. The unit is equipped with a single reinforced door and an adjustable galvanised steel shelf, with a load capacity of 75kg. Finished in durable powder coat paint, it combines functionality with aesthetic appeal, available in RAL 7035 light grey and RAL 3004 crimson red. Its compact dimensions of 650mm wide, 550mm deep, and 1000mm high make it an ideal choice for various settings, offering both practicality and style.
Constructed from fully welded sheet steel for durability and strength
Lockable cupboard and slide out keyboard tray for enhanced security and convenience
Adjustable galvanised steel shelf supports up to 75kg offering versatility in storage
Available in a striking crimson red and light grey finish to suit diverse decors
Compact dimensions allow for effective space utilisation in any environment
Reinforced door design ensures reliable access and protection for stored items
Related links
- Bott 1 Door Sheet Steel Cupboard 1 m 650mm, 550 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Floor Standing Cupboard 1.6 m 650mm, 650 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 750 mm
- Bott 1 Door Sheet Steel Cupboard 1.65 m 1.05m, 550 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 650mm, 650 mm
