Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 660-024
- Mfr. Part No.:
- 16926114.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP41,453.14
(exc. VAT)
PHP46,427.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,453.14 |
*price indicative
- RS Stock No.:
- 660-024
- Mfr. Part No.:
- 16926114.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 350mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall shelf cupboard is engineered for robust storage solutions, ideal for both professional workshops and home garages. This cupboard features fully welded steel housing offering exceptional durability, making it a reliable choice for holding various items securely. It includes double, reinforced doors, ensuring an added layer of protection, and accommodates two adjustable galvanised steel shelves, providing flexibility for storing different item sizes. With a sleek light grey powder coat finish, it not only stands up to wear and tear but also complements modern aesthetics. Measuring 800mm in width, 350mm in depth, and 1000mm in height, this cupboard is designed to fit effortlessly into compact spaces while maintaining maximum functionality.
Constructed from sheet steel providing excellent strength and stability
The powder coated surface enhances durability and corrosion resistance
Double doors allow for easy access to stored items
Adjustable shelves permit customisation based on storage needs
Rated for shelf load capacity of 75kg addressing various storage requirements
Compact dimensions make it suitable for limited space environments
Light grey finish blends seamlessly into any workspace décor
Manufactured in GB which ensuring high quality standards
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
