Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm

Subtotal (1 unit)*

PHP55,482.86

(exc. VAT)

PHP62,140.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP55,482.86

*price indicative

RS Stock No.:
660-007
Mfr. Part No.:
16926400.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Depth

350mm

Standards/Approvals

No

Width

80mm

Height

1m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Bin Cupboard is a robust storage solution designed for efficient organisation in any workspace. Constructed from fully welded steel, this cupboard boasts double reinforced doors for enhanced security and durability. Featuring four adjustable height galvanised steel shelves, it can accommodate a maximum load capacity of 75kg per shelf, making it ideal for heavy tools and equipment. The stylish powder coat finish in RAL 7035 light grey not only adds a modern touch but also ensures resilience against wear and tear, perfect for high usage environments. With dimensions of 800x350x1000mm, this cabinet optimises vertical space while providing ample storage for various organisational needs.

Fully welded steel construction enhances durability

Double reinforced doors provide improved security and access

Four adjustable galvanised steel shelves optimise storage flexibility

Each shelf can support up to 75kg accommodating heavy items

Powder coat finish resists scratches and corrosion for lasting quality

Stylish light grey colour complements any workspace decor

Includes a 20 piece No.3 bin kit for additional organisation

Designed specifically for use in workshops warehouses and industrial settings

Related links