Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 659-790
- Mfr. Part No.:
- 16926400.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,482.86
(exc. VAT)
PHP62,140.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,482.86 |
*price indicative
- RS Stock No.:
- 659-790
- Mfr. Part No.:
- 16926400.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 80mm | |
| Depth | 350mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 80mm | ||
Depth 350mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso bin cupboard is designed to offer robust storage solutions for both commercial and industrial environments. Its fully welded steel housing ensures durability, while the double reinforced doors provide easy access to contents. Equipped with four adjustable height galvanized steel shelves, each capable of supporting 75kg, this cupboard adapts to your storage needs. The inclusion of a 20-piece No.3 bin kit in mixed colours adds versatility for organizing smaller items, making it ideal for workshops or warehouses. Finished with a durable powder coat in RAL 7035 light grey and RAL 5010 gentian blue, it not only is functional but also aesthetically pleasing. With a compact design measuring 800x350x1000mm, it fits seamlessly into various spaces without compromising accessibility or capacity.
Durable powder coat finish in RAL colours for a modern, professional look
Compact dimensions make it suitable for tight spaces without sacrificing capacity
Excellent shelf load capacity of 75kg per shelf for heavy-duty storage
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
