Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 660-053
- Mfr. Part No.:
- 16926453.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP58,173.87
(exc. VAT)
PHP65,154.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP58,173.87 |
*price indicative
- RS Stock No.:
- 660-053
- Mfr. Part No.:
- 16926453.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to offer robust storage solutions for any workspace. Its fully welded steel housing provides exceptional durability, while the double reinforced doors give easy access to a well organised interior. Featuring a galvanised steel shelf adjustable for varying heights, it can accommodate up to 75kg, making it perfect for tools and equipment. The cupboard also includes two drawers with 100% extension slides, each holding a commendable 75kg, ideal for safely storing smaller items. Finished in a striking RAL 3004 crimson red combined with RAL 7035 light grey, this cupboard not only ensures functionality but also adds a touch of modern aesthetics to your environment. With dimensions of 800mm in width, 550mm in depth, and 1000mm in height, it fits seamlessly into different spaces while bringing practical organisation to the forefront.
Durable powder coated finish enhancing longevity and resistance to wear
Adjustable galvanised steel shelf designed to suit various storage needs
Two drawers offering 100% extension for easy access to contents
Each drawer supports a load capacity of 75kg ideal for storing heavier items
Constructed from robust sheet steel which ensuring reliability and stability
Distinctive crimson red and light grey colour scheme adds a vibrant look to any workspace
Plain door type allows for a sleek and uncomplicated design
Complies with high standards of product quality for workplace safety
