Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

PHP60,593.56

(exc. VAT)

PHP67,864.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP60,593.56

*price indicative

RS Stock No.:
659-706
Mfr. Part No.:
16926743.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Number of Doors

2

Number of Shelves

4

Lockable

Yes

Material

Sheet Steel

Width

80mm

Depth

550mm

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard is an ideal solution for organizing workspace essentials while ensuring durability and efficiency. Designed with a robust, fully welded steel housing, this cupboard not only boasts double, ventilated doors but also offers four adjustable galvanized steel shelves capable of supporting heavy loads (up to 75kg U.D.L.). Finished in a stylish powder coat paint, this cupboard combines functionality with aesthetics, featuring a sophisticated light grey (RAL 7035) and striking crimson red (RAL 3004) colours scheme. With dimensions of 800mm in width, 550mm in depth, and 2000mm in height, this cupboard provides ample storage space without compromising on style. The expertly engineered design is perfect for various environments, including workshops and offices, ensuring that your space remains tidy and practical.

Designed for heavy-duty use with a shelf load capacity of 75kg

Easy accessibility with ventilated doors, ensuring quick retrieval of items

Manufactured with care in the UK, supporting local workmanship

Related links