Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 659-686
- Mfr. Part No.:
- 16927009.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP89,172.83
(exc. VAT)
PHP99,873.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,172.83 |
*price indicative
- RS Stock No.:
- 659-686
- Mfr. Part No.:
- 16927009.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 600mm | |
| Height | 980mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 600mm | ||
Height 980mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile drawer-door cabinet combines functionality and durability for an organized workspace. Featuring a robust, fully welded steel housing, this versatile unit includes two 100% extension drawers, perfect for storing tools and equipment. The cabinet's design incorporates a convenient push-pull handle and features reinforced doors that enhance security. With a stylish powder-coated finish available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly blends into any environment. Measuring 800mm in width, 600mm in depth, and 980mm in height, it is an ideal storage solution for various settings, ensuring efficiency without compromising on style.
Elegant powder-coated finish in stylish grey tones for an appealing aesthetic
Features plain doors that add a clean look and allow for easy use
Offers a spacious cupboard section alongside drawers for versatile storage
