Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Cabinet 980 mm 80mm, 600 mm
- RS Stock No.:
- 660-526
- Mfr. Part No.:
- 16927010.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP73,472.87
(exc. VAT)
PHP82,289.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,472.87 |
*price indicative
- RS Stock No.:
- 660-526
- Mfr. Part No.:
- 16927010.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Depth | 600mm | |
| Width | 80mm | |
| Height | 980mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Depth 600mm | ||
Width 80mm | ||
Height 980mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet combines functionality and style, designed specifically for the efficient organisation of tools and materials in any workspace. With a robust, fully welded steel housing, it features a user friendly push pull handle, ensuring easy mobility. The cabinet boasts two 100% extension drawers that provide generous space for storage, complemented by a cupboard section with double reinforced doors. Finished in a durable powder coat paint, the cabinet showcases a modern light grey and crimson red aesthetic, blending seamlessly into various environments. Ideal for workshops or garages, its substantial dimensions and weight capacity make it a reliable choice for safely storing essential items and keeping workspaces tidy.
Constructed from robust sheet steel for maximum durability
Drawers offer a load capacity of 50kg each which ensuring safe storage of heavy items
100% drawer extension allows full access to contents enhancing usability
Equipped with 125mm diameter castors for easy movement across different surfaces
Shelf in the cupboard section has a load capacity of 75kg accommodating larger tools
Modern powder coated finish in RAL 7035 light grey and RAL 3004 crimson red for a stylish look
Includes reinforced double doors for secure access and storage
Versatile design perfect for workshops garages or retail environments
Easy pull handle enhances operational efficiency during use
