Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-663
- Mfr. Part No.:
- 16926777.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP117,687.14
(exc. VAT)
PHP131,809.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP117,687.14 |
*price indicative
- RS Stock No.:
- 659-663
- Mfr. Part No.:
- 16926777.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso ventilated door kitted cupboard is designed to enhance organization and accessibility in workspace environments. Crafted from robust, fully welded steel, this cupboard features a central vertical partition, ensuring efficient use of space while providing security and durability. With double ventilated doors, it promotes air circulation, making it ideal for storing items that require ventilation. It boasts four adjustable galvanized steel shelves, each capable of supporting a substantial 75kg, coupled with two drawers offering optimal storage solutions. Finished in a stylish powder coat, available in RAL 7035 light grey and RAL 5010 gentian blue, this cupboard combines functionality with an attractive aesthetic, catering to a diverse array of storage needs in professional settings.
Attractive powder coat finish in RAL 7035 light grey and RAL 5010 gentian blue
Compact dimensions of WxDxH is 1050x550x2000mm, ideal for various workspace layouts
Ideal for secure storage in workshops, garages, or industrial environments
