Bott 2 Door, 8 Drawer Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-633
- Mfr. Part No.:
- 16926583.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,072.22
(exc. VAT)
PHP166,960.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,072.22 |
*price indicative
- RS Stock No.:
- 659-633
- Mfr. Part No.:
- 16926583.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is an essential storage solution designed for functionality and durability in any professional environment. Offering a robust, fully welded steel construction, it features a central vertical partition and double reinforced doors for ease of access. Equipped with four adjustable galvanized steel shelves with a load capacity of 75kg U.D.L., and eight drawers of varying heights, this cupboard facilitates efficient organization. Its modern finish in RAL 7035 light grey ensures that it contributes to a professional aesthetic whilst withstanding heavy use. Ideal for manufacturing and workshop settings, the cupboards dimensions and thoughtful design make it a practical choice for maximizing workspace efficiency.
Each drawer has a load capacity of 75kg, supporting heavy items
Modern powder coat finish in RAL 7035 light grey is both attractive and resilient
Compact dimensions maximize storage without sacrificing floor space
