Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- RS Stock No.:
- 659-307
- Mfr. Part No.:
- 40010099.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP66,008.08
(exc. VAT)
PHP73,929.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP66,008.08 |
*price indicative
- RS Stock No.:
- 659-307
- Mfr. Part No.:
- 40010099.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 1 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 1 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 525mm | ||
Depth 525mm | ||
Height 1.2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio Shelf Cupboard expertly combines robust design with exceptional utility, making it an ideal storage solution for various settings. Crafted from reinforced sheet steel, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes. Its seamless functionality is enhanced by three adjustable galvanised steel shelves, each accommodating a load of up to 100 kg. Finished in a striking anthracite grey with a light grey accent, it not only serves as a durable storage unit but also complements any workspace aesthetically. Compact in size with dimensions of 525x525x1200mm, this cupboard is designed to optimise space without compromising on strength or storage capabilities.
Designed with a heavy duty reinforced steel housing for maximum durability
Features three adjustable height shelves for versatile storage options
Powder coated finish enhances the surface quality and prevents rust
Compact dimensions make it suitable for various spaces
Door type features perforated panels enhancing ventilation while maintaining security
Related links
- Bott 1 Door Sheet Steel Cupboard 1.2 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 700 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
