Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-274
- Mfr. Part No.:
- 16926454.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP68,514.07
(exc. VAT)
PHP76,735.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP68,514.07 |
*price indicative
- RS Stock No.:
- 659-274
- Mfr. Part No.:
- 16926454.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust storage solution designed to provide durability and functionality for your workspace. With a fully welded steel housing, this cupboard features double, reinforced doors that allow for easy access while offering maximum security for your tools and materials. Measuring 800mm in width, 550mm in depth, and 1000mm in height, it is equipped with a galvanised steel shelf and three drawers of varying heights, ensuring efficient organisation. The powder coated finish in light grey and anthracite grey not only enhances aesthetics but also protects against wear, making it an ideal choice for workshops and commercial environments.
Fully welded steel housing for enhanced durability
Double reinforced doors for secure storage access
Three drawers with 100% extension slides for full access and organisation
Galvanised steel shelf supports a weight load of up to 75kg
Powder coated finish that provides long lasting protection against wear
Available in a sleek combination of light grey and anthracite grey for a professional look
Compact dimensions allow for versatile placement in various workspace environments
Designed to support demanding storage needs with a total weight capacity of 75kg per shelf
