Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-432
- Mfr. Part No.:
- 16926554.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP77,272.89
(exc. VAT)
PHP86,545.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP77,272.89 |
*price indicative
- RS Stock No.:
- 660-432
- Mfr. Part No.:
- 16926554.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Versatile kitted cupboard is designed to provide an efficient storage solution for your workspace. Constructed with robust, fully welded steel housing, this cupboard offers outstanding durability and security. It features double, reinforced doors for easy access, complemented by an adjustable galvanised steel shelf and three drawers with 100% extension slides to maximise your storage capacity. With a modern powder coated finish in light grey and anthracite grey, it seamlessly integrates into any environment, combining functionality with aesthetic appeal. Ideal for workshops or industrial settings, this cupboard is built to withstand heavy use while keeping your tools and materials organised and easily accessible.
Constructed from sheet steel for maximum durability
Fully welded housing ensures enhanced strength and stability
Double reinforced doors grant secure and convenient access
Adjustable galvanised steel shelf supports a load capacity of 75kg
Three drawers with 100% extension slides facilitate easy access to stored items
Ideal for industrial environments which ensuring your tools are kept organised and within easy reach
