Bott 2 Door, 3 Drawer Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

PHP104,482.52

(exc. VAT)

PHP117,020.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP104,482.52

*price indicative

RS Stock No.:
658-855
Mfr. Part No.:
16926575.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Material

Steel

Depth

550mm

Height

2m

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso kitted cupboard is designed to provide robust organisation and storage solutions for any workspace. Constructed with a fully welded steel housing that ensures durability, this cupboard features double, reinforced doors and four adjustable galvanised steel shelves capable of supporting 75kg each. With its generous dimensions of 1050x550x2000mm, it offers significant storage capacity while the striking powder coat finish in light grey and crimson red adds a professional touch. Ideal for workshops or garages, this cupboard not only enhances organisation but also contributes to an efficient work environment.

Robust fully welded steel housing ensures long lasting durability

Double, reinforced doors provide secure access and protection

Four adjustable galvanised steel shelves allow for versatile storage options

Each shelf supports up to 75kg, accommodating a variety of tools and equipment

Includes 3 drawers with full extension slides for easy access to smaller items

Drawers can handle up to 75kg load capacity, enhancing utility

Powder coated finish offers a professional appearance and adds resistance to wear

Available in a striking crimson red and light grey colour scheme

Designed for optimal organisation, enhancing workspace efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy