Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- RS Stock No.:
- 659-218
- Mfr. Part No.:
- 16926400.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,482.86
(exc. VAT)
PHP62,140.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP55,482.86 |
*price indicative
- RS Stock No.:
- 659-218
- Mfr. Part No.:
- 16926400.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 1m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 1m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Bin Cupboard is designed to provide a sturdy and versatile storage solution for your workspace. With its fully welded steel housing and double, reinforced doors, this cupboard ensures durability and security for your tools and equipment. The practical design includes four adjustable galvanised steel shelves, each with a load capacity of 75kg, accommodating a range of items. Finished in a stylish combination of light grey and crimson red powder coat paint, this cupboard not only serves a functional purpose but also adds a modern touch to your environment. Ideal for workshops or storage areas, this unit maximises space while maintaining an organised structure for your essentials.
Constructed from robust sheet steel for enhanced durability
Fully welded design provides additional strength and stability
Double reinforced doors ensure security and easy access
Four adjustable shelves allow for flexibility in storage configuration
Each shelf supports a weight capacity of up to 75kg
Finished with a durable powder coat for a modern professional look
Available in striking crimson red and light grey colour scheme
Designed specifically for efficient storage of bins and tools
Related links
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 1.05m, 350 mm
- Bott 2 Door 550 mm
- Bott 2 Door 550 mm
