Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-192
- Mfr. Part No.:
- 16926576.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,813.84
(exc. VAT)
PHP128,591.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP114,813.84 |
*price indicative
- RS Stock No.:
- 659-192
- Mfr. Part No.:
- 16926576.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is expertly designed to bring organisation and durability to any workspace. Catering to various storage needs, this robust steel cupboard offers ample space and enhanced functionality. It features a fully welded steel housing with double reinforced doors and three adjustable galvanised steel shelves, each capable of accommodating loads of up to 75kg. The stylish finish in RAL 3004 crimson red enhances any environment while providing the resilience needed for heavy duty use. Complemented by four drawers of varying heights, this cupboard maximises storage efficiency and accessibility, making it an ideal solution for workshops, garages, or industrial settings.
Constructed with robust fully welded sheet steel for superior durability
Double reinforced doors provide added security and ease of access
Includes three adjustable galvanised steel shelves each with a 75kg load capacity
Features four drawers with 100% extension slides for smooth operation
Drawers are available in multiple heights for versatile storage options
Finished in powder coat paint for lasting protection against wear and tear
Stylish design in crimson red adds aesthetic appeal to your workspace
