Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Blue
- RS Stock No.:
- 660-926
- Mfr. Part No.:
- 16917328.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP52,425.84
(exc. VAT)
PHP58,716.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP52,425.84 |
*price indicative
- RS Stock No.:
- 660-926
- Mfr. Part No.:
- 16917328.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack offers a robust storage solution designed to maximise organisation and accessibility in various environments. Constructed from durable sheet steel, this single-sided rack features a wide stable base and five well-placed panels that comfortably accommodate 120 blue bins. Finished in a striking gentian blue with a light grey secondary colour, it not only ensures longevity with its powder-coated surface but also adds a touch of modernity to the workplace. With compact dimensions of 1000x550x1775mm, it's ideal for utilising vertical space while keeping your workspace tidy and efficient.
Robust steel construction enhances durability and stability
Single sided design optimises space usage in narrow aisles
Five panels with 120 blue bins facilitate organised storage
Finished in durable powder coat paint for longevity
Attractive colour scheme of gentian blue and light grey fits contemporary environments
Designed to withstand heavy usage while retaining its appearance
Versatile for various applications across multiple industries
User friendly design promotes easy access to stored items
Related links
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
