Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.125 m, Red
- RS Stock No.:
- 660-640
- Mfr. Part No.:
- 16917120.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP33,874.83
(exc. VAT)
PHP37,939.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,874.83 |
*price indicative
- RS Stock No.:
- 660-640
- Mfr. Part No.:
- 16917120.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Louvre Panel Storage Unit | |
| Sub Type | Rack Panel | |
| Bin Material | Steel | |
| Overall Height | 1.125m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Louvre Panel Storage Unit | ||
Sub Type Rack Panel | ||
Bin Material Steel | ||
Overall Height 1.125m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is a robust storage solution designed for efficiency and sturdiness. Featuring a double-sided structure, this rack is constructed from high-quality sheet steel, ensuring lasting durability and stability. Finished in an appealing powder coat paint with a harmonious combination of light grey and crimson red, it not only serves a functional purpose but also enhances the aesthetic of any workspace. With dimensions of 1000 mm in width, 550 mm in depth, and a height of 1125 mm, it accommodates various items while providing easy accessibility. This versatile rack is perfect for optimising space and enhancing organisation, making it an ideal choice for both commercial and industrial environments.
Robust steel construction guarantees durability and long lasting use
Double sided design allows for maximised storage capacity and accessibility
Finished in RAL 7035 light grey and RAL 3004 crimson red for a modern look
Powder coated surface enhances scratch resistance and longevity
Perfect for displaying and organising a variety of products
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Anthracite
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
