Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Anthracite Grey
- RS Stock No.:
- 660-246
- Mfr. Part No.:
- 16917127.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP32,260.97
(exc. VAT)
PHP36,132.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,260.97 |
*price indicative
- RS Stock No.:
- 660-246
- Mfr. Part No.:
- 16917127.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Anthracite Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Anthracite Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack (single sided) is a robust storage solution designed to accommodate various items with ease. Featuring a durable steel construction and a wide, stable base, this sleek unit ensures reliability and safety in industrial environments. With a configuration of five panels, it provides ample space for sorting and displaying products. Finished in a long-lasting powder coat paint in both light grey and anthracite grey, it seamlessly fits into any workspace aesthetic. Measuring 1000mm in width, 550mm in depth, and 1775mm in height, this product's functional design includes practical weight considerations, making it ideal for safe and organised storage. The incorporation of sheet steel not only enhances strength but also contributes to its contemporary look, appealing to businesses aiming for both durability and style.
Robust steel construction for enhanced durability
Wide stable base ensures safety and balance
Five panels provide extensive storage capacity
Finished in durable powder coat paint for longevity
Available in RAL 7035 light grey and RAL 7016 anthracite grey for aesthetic versatility
Compact dimensions fit well into various workspace environments
Lightweight for easy relocation when necessary
Product surface is powder coated for a professional finish
Constructed from sheet steel for reliable usage in harsh conditions
Related links
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
