Festo EMMT Series Hybrid Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 87 mm Frame, 14 mm Shaft
- RS Stock No.:
- 827-233
- Mfr. Part No.:
- EMMT-ST-87-M-RSB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP52,547.87
(exc. VAT)
PHP58,853.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP52,547.87 |
*price indicative
- RS Stock No.:
- 827-233
- Mfr. Part No.:
- EMMT-ST-87-M-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Any Position | |
| Frame Size | 87 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 7.5A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.27Ω | |
| Length | 121mm | |
| Depth | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Width | 87mm | |
| Output Speed | 140rpm | |
| Series | EMMT | |
| Detent Torque | 6.6nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Any Position | ||
Frame Size 87 mm | ||
Shaft Diameter 14mm | ||
Current Rating 7.5A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.27Ω | ||
Length 121mm | ||
Depth 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Width 87mm | ||
Output Speed 140rpm | ||
Series EMMT | ||
Detent Torque 6.6nm | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 6.6Nm Holding Torque - EMMT-ST-87-M-RSB, Numeric Part Number: 8156195
This stepper motor is designed to provide precise rotational positioning for motion-control systems, delivering measured torque and controlled speed in varied mounting orientations. It operates at 48V and is constructed for protection against ingress, making it suitable for environments where dust or moisture may be present. The unit achieves incremental movement with fine angular resolution and is intended for applications requiring repeatable step-wise motion.
Features and Benefits:
• 1.8° step angle for accurate incremental positioning
• 50 pole pairs delivering increased torque density
• 7.5A current rating enabling sustained electromagnetic force
• 140rpm output speed for moderate-speed motion tasks
• 0.27Ω resistance per phase reducing Coil voltage drop
• 50 pole pairs delivering increased torque density
• 7.5A current rating enabling sustained electromagnetic force
• 140rpm output speed for moderate-speed motion tasks
• 0.27Ω resistance per phase reducing Coil voltage drop
Applications
• Suitable for CNC table indexing tasks
• Ideal for automated picking and placing systems
• Used with rotary stages requiring repeatable steps
• Can be used for conveyor positioning modules
• Suitable for robotics joint actuation requiring torque
• Ideal for automated picking and placing systems
• Used with rotary stages requiring repeatable steps
• Can be used for conveyor positioning modules
• Suitable for robotics joint actuation requiring torque
What shaft Interface dimensions should I prepare for installation?
The motor uses a 14mm shaft diameter with a 30mm exposed length for coupling alignment.
How should the motor be oriented when mounting?
It can be installed in any position to suit mechanical layouts without performance loss.
What ingress protection level does it offer for harsh environments?
The enclosure is rated IP65, providing protection against dust ingress and low-pressure water jets.
What electrical characteristic affects phase heating during operation?
Each phase presents 0.27 Ω resistance which influences I2R losses and temperature rise.
What certifications confirm conformity to recognised standards?
It carries CE, RoHS, cULus and UL E342973 approvals and meets IEC 60034 and RCM requirements.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
