Festo EMMT Series Hybrid Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 87 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 827-252
- Mfr. Part No.:
- EMMT-ST-87-S-R
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP24,811.12
(exc. VAT)
PHP27,788.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,811.12 |
*price indicative
- RS Stock No.:
- 827-252
- Mfr. Part No.:
- EMMT-ST-87-S-R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 2.4Nm | |
| Voltage | 48V | |
| Frame Size | 87 mm | |
| Mount Type | Any Position | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 7.8A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Length | 121mm | |
| Resistance Per Phase | 0.13Ω | |
| Width | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Depth | 87mm | |
| Output Speed | 2200rpm | |
| Series | EMMT | |
| Detent Torque | 2.4nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 2.4Nm | ||
Voltage 48V | ||
Frame Size 87 mm | ||
Mount Type Any Position | ||
Shaft Diameter 6.35mm | ||
Current Rating 7.8A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Length 121mm | ||
Resistance Per Phase 0.13Ω | ||
Width 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Depth 87mm | ||
Output Speed 2200rpm | ||
Series EMMT | ||
Detent Torque 2.4nm | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 1.8° Step Angle - EMMT-ST-87-S-R, Numeric Part Number: 8156185
This stepper motor is a Compact hybrid device designed to deliver precise incremental motion for industrial automation and robotics. It operates at 48V and provides fine positional control with a 1.8° step angle, while the sealed enclosure supports use where protection from ingress is required. The rotor configuration yields a balance of speed capability and holding capacity suitable for controlled motion systems.
Features and Benefits:
• 2.4Nm holding torque provides steady load retention during stops
• 7.8A current rating enables higher torque output at working speeds
• 2200rpm output speed supports Faster indexing and traverse cycles
• 0.13Ω resistance per phase reduces voltage drop during pulses
• IP65 enclosure allows use in environments with water exposure
• 7.8A current rating enables higher torque output at working speeds
• 2200rpm output speed supports Faster indexing and traverse cycles
• 0.13Ω resistance per phase reduces voltage drop during pulses
• IP65 enclosure allows use in environments with water exposure
Applications
• Suitable for CNC automation requiring high pole-pair resolution
• Ideal for robotics requiring sealed drive components
• Used with motion controllers in industrial indexing systems
• Can be used for rotary actuators needing substantial holding torque
• Used for positioning modules where any mount position is needed
• Ideal for robotics requiring sealed drive components
• Used with motion controllers in industrial indexing systems
• Can be used for rotary actuators needing substantial holding torque
• Used for positioning modules where any mount position is needed
What shaft specifications affect coupling choices?
The shaft diameter is 6.35mm with a length of 30mm which suits standard couplings and collets.
How does pole-pair count influence motion smoothness?
A 50 pole-pair configuration increases electromagnetic steps per revolution, improving microstep responsiveness for smoother motion.
Which approvals indicate suitability for regulated environments?
The unit holds CE, RoHS, cULus and IEC 60034 attestations and UL E342973 recognition for conformity with multiple standards.
What mounting orientations are permissible for installation?
The motor is specified for use in any position to simplify integration into varied machine layouts.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
