Festo EMMT Series Hybrid Stepper Motor 48V, 2.4Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft
- RS Stock No.:
- 827-253
- Mfr. Part No.:
- EMMT-ST-87-S-RS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP32,078.62
(exc. VAT)
PHP35,928.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,078.62 |
*price indicative
- RS Stock No.:
- 827-253
- Mfr. Part No.:
- EMMT-ST-87-S-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 2.4Nm | |
| Voltage | 48V | |
| Frame Size | 87 mm | |
| Mount Type | Any Position | |
| Shaft Diameter | 11mm | |
| Current Rating | 7.8A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Width | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Length | 121mm | |
| Depth | 87mm | |
| Resistance Per Phase | 0.13Ω | |
| Output Speed | 800rpm | |
| Series | EMMT | |
| Detent Torque | 2.4nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 2.4Nm | ||
Voltage 48V | ||
Frame Size 87 mm | ||
Mount Type Any Position | ||
Shaft Diameter 11mm | ||
Current Rating 7.8A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Width 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Length 121mm | ||
Depth 87mm | ||
Resistance Per Phase 0.13Ω | ||
Output Speed 800rpm | ||
Series EMMT | ||
Detent Torque 2.4nm | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 2.4Nm Holding Torque - EMMT-ST-87-S-RS, Numeric Part Number: 8156186
This stepper motor is a hybrid, industrial actuation device designed for precise positional control in environments requiring sealed protection and varied mounting orientation. It operates from a 48V supply and delivers controlled rotational motion with a fine stepping resolution, suitable for equipment where repeatable indexing and regulated speed are required. The unit meets multiple certification standards and is intended for integration where Compact form and sealed operation matter.
Features and Benefits:
• 1.8° step angle provides accurate incremental positioning
• 2.4Nm holding torque maintains shaft position under load
• 7.8A current rating supports high-torque drive profiles
• Low resistance 0.13Ω reduces phase voltage drop
• IP65 sealed construction protects internal components
• 2.4Nm holding torque maintains shaft position under load
• 7.8A current rating supports high-torque drive profiles
• Low resistance 0.13Ω reduces phase voltage drop
• IP65 sealed construction protects internal components
Applications
• Suitable for automated pick-and-place mechanisms
• Ideal for CNC rotary indexing tables
• Used with closed-loop controllers for precision motion
• Can be used for packaging machinery requiring sealed motors
• Suitable for laboratory automation requiring repeatable steps
• Ideal for CNC rotary indexing tables
• Used with closed-loop controllers for precision motion
• Can be used for packaging machinery requiring sealed motors
• Suitable for laboratory automation requiring repeatable steps
What shaft dimensions are available for integration?
It has an 11mm diameter shaft with a 30mm exposed length suitable for direct coupling.
How does the motor perform at higher speeds?
The motor can achieve an output speed of 800rpm while retaining step resolution.
What electrical pole configuration does it use?
It employs 50 pole pairs to produce stepwise torque characteristics under drive.
Which environmental orientations are permitted for installation?
It can be mounted in any position without affecting operation.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
