Festo EMMT Series Hybrid Stepper Motor 48V, 9.4Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft
- RS Stock No.:
- 852-582
- Mfr. Part No.:
- EMMT-ST-87-L-RMB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP64,741.88
(exc. VAT)
PHP72,510.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP64,741.88 |
*price indicative
- RS Stock No.:
- 852-582
- Mfr. Part No.:
- EMMT-ST-87-L-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 9.4Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 87 mm | |
| Shaft Diameter | 11mm | |
| Current Rating | 8.4A | |
| IP Rating | IP40 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Depth | 87mm | |
| Resistance Per Phase | 0.3Ω | |
| Width | 87mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Output Speed | 140rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 9.4Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 87 mm | ||
Shaft Diameter 11mm | ||
Current Rating 8.4A | ||
IP Rating IP40 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Depth 87mm | ||
Resistance Per Phase 0.3Ω | ||
Width 87mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Output Speed 140rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 9.4Nm Holding Torque - EMMT-ST-87-L-RMB, Numeric Part Number: 8156202
This stepper motor converts electrical pulses into precise rotational movement for controlled positioning tasks in industrial settings. It is a hybrid design intended for panel-mounted installations and suited to applications requiring discrete-step motion with steady holding force. The unit complies with multiple approvals relevant to industrial equipment and is intended for use where controlled low-speed output and defined step increments are required.
Features and Benefits:
• 1.8° step angle delivers accurate incremental positioning
• 9.4Nm holding torque maintains shaft position under load
• 8.4A current rating supports sustained high-torque operation
• 140rpm output speed provides predictable low-speed performance
• 0.3Ω resistance per phase reduces voltage drop across windings
• 9.4Nm holding torque maintains shaft position under load
• 8.4A current rating supports sustained high-torque operation
• 140rpm output speed provides predictable low-speed performance
• 0.3Ω resistance per phase reduces voltage drop across windings
Applications
• Suitable for precision indexing in assembly machinery
• Ideal for controlled feed in material-handling equipment
• Used with rotary tables requiring repeatable positioning
• Can be used for step-driven valve actuators in plants
• Employed in automation cells needing panel-mounted motors
• Ideal for controlled feed in material-handling equipment
• Used with rotary tables requiring repeatable positioning
• Can be used for step-driven valve actuators in plants
• Employed in automation cells needing panel-mounted motors
What environmental protection does it provide?
The enclosure rating is IP40, offering protection against solid objects larger than 1mm but not against water.
What are the shaft dimensions relevant for coupling?
The shaft diameter is 11mm and the exposed shaft length is 30mm for mechanical interfacing.
How is electrical compatibility characterised?
It operates at 48V supply and each phase presents 0.3 Ω resistance affecting current draw and driver selection.
What rotational dynamics are defined by the internal design?
It uses 50 pole pairs which contribute to its step resolution and torque behaviour at low speeds.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
