Festo EMMT Series Hybrid Stepper Motor 48V, 9.4Nm Torque, 1.8 °, 87 mm Frame, 11 mm Shaft
- RS Stock No.:
- 852-581
- Mfr. Part No.:
- EMMT-ST-87-L-RM
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP49,310.86
(exc. VAT)
PHP55,228.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,310.86 |
*price indicative
- RS Stock No.:
- 852-581
- Mfr. Part No.:
- EMMT-ST-87-L-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 9.4Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 87 mm | |
| Shaft Diameter | 11mm | |
| Current Rating | 8.4A | |
| Shaft Length | 30mm | |
| IP Rating | IP40 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.3Ω | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Width | 87mm | |
| Depth | 87mm | |
| Output Speed | 140rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 9.4Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 87 mm | ||
Shaft Diameter 11mm | ||
Current Rating 8.4A | ||
Shaft Length 30mm | ||
IP Rating IP40 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.3Ω | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Width 87mm | ||
Depth 87mm | ||
Output Speed 140rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 9.4Nm Holding Torque - EMMT-ST-87-L-RM, Numeric Part Number: 8156199
This stepper motor is a hybrid design intended for precise position control in industrial panel-mounted systems. It operates at 48V and delivers steady rotational motion with a 1.8° step resolution, suitable for applications requiring controlled speed up to 140rpm. The unit meets multiple international approvals and is built for installation where moderate ingress protection and panel mounting are preferred.
Features and Benefits:
• 1.8° step angle for accurate incremental positioning
• 9.4 Nm holding torque for sustained load retention
• 8.4A current rating enabling strong dynamic performance
• 50 pole pairs allowing fine electromagnetic resolution
• 0.3 Ω resistance per phase reducing voltage-drop effects
• 9.4 Nm holding torque for sustained load retention
• 8.4A current rating enabling strong dynamic performance
• 50 pole pairs allowing fine electromagnetic resolution
• 0.3 Ω resistance per phase reducing voltage-drop effects
Applications
• Suitable for automated valve positioning in process plants
• Ideal for pick-and-place Axis in assembly equipment
• Used with rotary indexing tables requiring steady torque
• Can be used for Camera or sensor pan mechanisms
• Suitable for lab instruments needing repeatable motion
• Ideal for pick-and-place Axis in assembly equipment
• Used with rotary indexing tables requiring steady torque
• Can be used for Camera or sensor pan mechanisms
• Suitable for lab instruments needing repeatable motion
What shaft options are provided for mechanical integration?
The drive shaft is 11mm diameter with a 30mm exposed length to accommodate standard couplings.
How does the motor handle environmental exposure?
It carries an IP40 rating suitable for controlled indoor environments without direct liquid ingress.
Which electrical and safety approvals does it have?
It holds CE, RoHS, cULus, UL E342973 and complies with IEC 60034 for electrical machine standards.
What rotational speed and torque combination can be expected?
It can run up to 140rpm while providing an industrial holding torque of 9.4 Nm under rated conditions.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
