Festo EMMT Series Hybrid Stepper Motor 48V, 1.86Nm Torque, 1.8 °, 57 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 852-576
- Mfr. Part No.:
- EMMT-ST-57-L-RMB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP49,422.96
(exc. VAT)
PHP55,353.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,422.96 |
*price indicative
- RS Stock No.:
- 852-576
- Mfr. Part No.:
- EMMT-ST-57-L-RMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 1.86Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 57 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5.2A | |
| IP Rating | IP40 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 50 | |
| Width | 57mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Resistance Per Phase | 0.26Ω | |
| Depth | 57mm | |
| Output Speed | 500rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 1.86Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 57 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 5.2A | ||
IP Rating IP40 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 50 | ||
Width 57mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Resistance Per Phase 0.26Ω | ||
Depth 57mm | ||
Output Speed 500rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 57mm Frame Size, 1.8° Step Angle - EMMT-ST-57-L-RMB, Numeric Part Number: 8156184
This stepper motor provides precise incremental motion control for panel-mounted electromechanical systems. It operates from a 48V supply and is designed with a hybrid construction to deliver high-resolution stepping and dependable rotational performance in applications requiring moderate torque and controlled speed.
Features and Benefits:
• 1.86Nm holding torque delivers stable shaft positioning
• 5.2A current rating supports sustained drive performance
• 500rpm output speed enables moderate-speed motion tasks
• 0.26Ω resistance per phase allows predictable thermal loading
• 50 pole pairs provide fine phase resolution for accuracy
• 5.2A current rating supports sustained drive performance
• 500rpm output speed enables moderate-speed motion tasks
• 0.26Ω resistance per phase allows predictable thermal loading
• 50 pole pairs provide fine phase resolution for accuracy
Applications
• Suitable for automated pick-and-place systems requiring steady hold
• Ideal for laboratory instruments demanding controlled rotation
• Used with rotary indexing tables for repeatable positioning
• Can be used for precision feeders in manufacturing lines
• Ideal for laboratory instruments demanding controlled rotation
• Used with rotary indexing tables for repeatable positioning
• Can be used for precision feeders in manufacturing lines
What shaft Interface dimensions are available for coupling?
The shaft uses a 6.35mm diameter with a 21mm exposed length to accommodate standard couplings.
What protection level does the enclosure provide?
The enclosure meets IP40, offering protection against solid objects greater than 1mm but not against liquids.
What mounting arrangement is required for installation?
The device is configured for panel-mount installation, permitting direct attachment to control panels or mounting plates.
Which standards approvals are associated with the unit?
It carries CE, cULus, IEC 60034, RCM and RoHS designations along with UL E342973 registration.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
