Festo EMMT Series Hybrid Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 851-603
- Mfr. Part No.:
- EMMT-ST-42-S-RSB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP32,604.82
(exc. VAT)
PHP36,517.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,604.82 |
*price indicative
- RS Stock No.:
- 851-603
- Mfr. Part No.:
- EMMT-ST-42-S-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| IP Rating | IP40 | |
| Shaft Length | 24mm | |
| Number of Pole Pairs | 50 | |
| Width | 42mm | |
| Resistance Per Phase | 2.1Ω | |
| Depth | 42mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Output Speed | 600rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
IP Rating IP40 | ||
Shaft Length 24mm | ||
Number of Pole Pairs 50 | ||
Width 42mm | ||
Resistance Per Phase 2.1Ω | ||
Depth 42mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Output Speed 600rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 1.8° Step Angle - EMMT-ST-42-S-RSB, Numeric Part Number: 8156165
This stepper motor provides precise incremental rotation for motion-control systems, designed for panel mounting in controlled industrial environments. It operates at 48V and delivers repeatable 1.8° steps while offering moderate holding torque suitable for positioning tasks. The unit is intended for applications requiring defined speed control up to 600r/min and a Compact footprint.
Features and Benefits:
• 0.25 Nm holding torque for secure position retention
• 600r/min output speed enabling steady rotational motion
• 1.8A current rating for predictable electrical loading
• 2.1 Ω resistance per phase reducing driver mismatch risk
• IP40 protection level for use in non‑corrosive indoor settings
• 600r/min output speed enabling steady rotational motion
• 1.8A current rating for predictable electrical loading
• 2.1 Ω resistance per phase reducing driver mismatch risk
• IP40 protection level for use in non‑corrosive indoor settings
Applications
• Suitable for small rotary indexing systems
• Ideal for laboratory automation modules
• Used with pick‑and‑place assemblies requiring step control
• Can be used for conveyor positioning in light industry
• Suitable for educational and prototyping rigs
• Ideal for laboratory automation modules
• Used with pick‑and‑place assemblies requiring step control
• Can be used for conveyor positioning in light industry
• Suitable for educational and prototyping rigs
What shaft dimensions affect coupling choices?
The shaft diameter is 5mm and the exposed shaft length is 24mm which informs clamp or hub selection.
What electrical characteristic governs torque per phase?
Phase resistance is 2.1 Ω and the phase current is 1.8A which together determine thermal loading and torque capability.
How does pole pair count influence control resolution?
With 50 pole pairs the motor's electromagnetic configuration affects torque ripple and interaction with drive microstepping.
What mounting considerations should be observed?
The unit is designed for panel mount installation within a 42mm frame envelope to align with panel cut‑outs.
Which approvals apply to safety and regulatory acceptance?
It holds CE, cULus, RCM and RoHS approvals Plus UL E342973 for regulatory conformity.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
