Festo EMMT Series Hybrid Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 851-600
- Mfr. Part No.:
- EMMT-ST-42-S-RS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP19,411.76
(exc. VAT)
PHP21,741.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP19,411.76 |
*price indicative
- RS Stock No.:
- 851-600
- Mfr. Part No.:
- EMMT-ST-42-S-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| Shaft Length | 24mm | |
| IP Rating | IP40 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 2.1Ω | |
| Depth | 42mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Width | 42mm | |
| Output Speed | 600rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
Shaft Length 24mm | ||
IP Rating IP40 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 2.1Ω | ||
Depth 42mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Width 42mm | ||
Output Speed 600rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 42mm Frame Size, 1.8° step angle - EMMT-ST-42-S-RS, Numeric Part Number: 8156162
This stepper motor provides precise incremental rotation for controlled positioning tasks in electromechanical systems. Designed as a hybrid device with a panel-mount arrangement, it operates at 48V and delivers smooth motion up to 600r/min. The product meets multiple international standards and is suitable for integration where moderate holding torque and defined step resolution are required.
Features and Benefits:
• 1.8° step angle for accurate positional control
• 0.25 Nm holding torque for stable stationary loads
• 1.8A current rating enabling reliable drive performance
• 2.1 Ω resistance per phase limiting Coil heating
• IP40 protection for indoor, dust-limited installations
• 0.25 Nm holding torque for stable stationary loads
• 1.8A current rating enabling reliable drive performance
• 2.1 Ω resistance per phase limiting Coil heating
• IP40 protection for indoor, dust-limited installations
Applications
• Suitable for CNC Axis motion requiring defined microsteps
• Ideal for precision laboratory instrumentation requiring repeatable positioning
• Used with automated feeders needing steady holding torque
• Can be used for rotary indexing in assembly equipment
• Ideal for precision laboratory instrumentation requiring repeatable positioning
• Used with automated feeders needing steady holding torque
• Can be used for rotary indexing in assembly equipment
What shaft Interface is provided for coupling?
The motor uses a 5mm diameter shaft compatible with standard couplings and fittings.
How deep is the unit for panel integration?
The body depth measures 42mm, allowing Compact panel mounting in constrained assemblies.
What rotational speed can be expected under nominal conditions?
The motor can achieve an output speed of 600r/min when driven within the specified electrical limits.
How many pole pairs are present and what does that affect?
It contains 50 pole pairs, which influences electromagnetic torque characteristics and step response.
Which certifications indicate adherence to safety and performance standards?
The unit carries CE, cULus, IEC 60034, RCM and RoHS recognitions.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
