Festo EMMB Series Hybrid Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 853-061
- Mfr. Part No.:
- EMMB-ST-42-S-SM
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,276.44
(exc. VAT)
PHP29,429.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,276.44 |
*price indicative
- RS Stock No.:
- 853-061
- Mfr. Part No.:
- EMMB-ST-42-S-SM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Hybrid | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| Shaft Length | 24mm | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Width | 42mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Depth | 42mm | |
| Resistance Per Phase | 2.1Ω | |
| Output Speed | 600rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Hybrid | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
Shaft Length 24mm | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Width 42mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Depth 42mm | ||
Resistance Per Phase 2.1Ω | ||
Output Speed 600rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
Festo EMMB Series Stepper Motor, 48V Voltage, 0.25Nm Holding Torque - EMMB-ST-42-S-SM, Numeric Part Number: 8156127
This stepper motor is a Compact hybrid device designed to deliver precise incremental rotation for motion-control systems. It operates from a 48V supply and provides moderate holding force suitable for controlled positioning tasks. The motor is panel-mounted and rated to IP20, intended for protected indoor environments where accurate stepping and repeatable motion are required.
Features and Benefits:
• 1.8° step angle delivers predictable positional increments
• 600rpm output speed enables moderate-speed motion applications
• 1.8A current rating supports consistent drive performance
• 2.1 Ω resistance per phase affords defined electrical loading
• 50 pole pairs reduce resonance and improve smoothness
• 600rpm output speed enables moderate-speed motion applications
• 1.8A current rating supports consistent drive performance
• 2.1 Ω resistance per phase affords defined electrical loading
• 50 pole pairs reduce resonance and improve smoothness
Applications
• Suitable for small CNC Axis control and positioning
• Ideal for precision lab automation stages
• Used with rotary encoders for closed-loop positioning
• Can be used for pick-and-place assembly equipment
• Suitable for educational motion-control demonstrations
• Ideal for precision lab automation stages
• Used with rotary encoders for closed-loop positioning
• Can be used for pick-and-place assembly equipment
• Suitable for educational motion-control demonstrations
What shaft specifications are available for coupling?
The motor has a 5mm diameter shaft with 24mm length suitable for standard couplings.
How does the frame size affect mounting choices?
The 42x42mm frame provides a square footprint that suits panel-mounting layouts and Compact assemblies.
What safety and regulatory markings are present?
The product carries CE, cULus, IEC 60034, RCM and RoHS identifiers Plus UL E342973.
What electrical characteristic determines torque at holding?
The combination of 1.8A rated current and 2.1 Ω per phase informs the Coil excitation influencing the 0.25 Nm holding torque.
Related links
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
