Festo EMMB Series Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 5 mm Shaft
- RS Stock No.:
- 852-178
- Mfr. Part No.:
- EMMB-ST-42-S-SMB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP39,582.40
(exc. VAT)
PHP44,332.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,582.40 |
*price indicative
- RS Stock No.:
- 852-178
- Mfr. Part No.:
- EMMB-ST-42-S-SMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 2.1Ω | |
| Standards/Approvals | IEC 60034 | |
| Output Speed | 600rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 2.1Ω | ||
Standards/Approvals IEC 60034 | ||
Output Speed 600rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor is engineered for precision control and efficient operation in demanding environments. It seamlessly integrates Advanced features for enhanced performance in various applications.
Ambient temperature range from 0 °C to 40 °C, with derating up to 80 °C
Max. winding temperature capped at 130 °C for reliability
IP20 degree of protection with additional IP40 shielding for the motor shaft
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
