Festo EMMB Series Hybrid Stepper Motor 48V, 1.05Nm Torque, 1.8 °, 57 mm Frame, 6.35 mm Shaft
- RS Stock No.:
- 852-191
- Mfr. Part No.:
- EMMB-ST-57-M-SMB
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP41,931.65
(exc. VAT)
PHP46,963.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,931.65 |
*price indicative
- RS Stock No.:
- 852-191
- Mfr. Part No.:
- EMMB-ST-57-M-SMB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.05Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 57 mm | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 5.1A | |
| IP Rating | IP20 | |
| Shaft Length | 21mm | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.17Ω | |
| Depth | 57mm | |
| Width | 57mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Output Speed | 1000rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.05Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 57 mm | ||
Shaft Diameter 6.35mm | ||
Current Rating 5.1A | ||
IP Rating IP20 | ||
Shaft Length 21mm | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.17Ω | ||
Depth 57mm | ||
Width 57mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Output Speed 1000rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
Festo EMMB Series Stepper Motor, 48V Voltage, 5.1A Current - EMMB-ST-57-M-SMB, Numeric Part Number: 8156142
This stepper motor provides precise rotational control for positioning and motion systems. It is a hybrid design intended for panel-mounted installations and operates from a 48V supply. The unit delivers controlled step increments and sustained holding capability suitable for applications requiring repeatable angular movement in industrial settings.
Features and Benefits:
• 1.8° step angle for precise incremental positioning
• 1.05Nm holding torque for secure static loads
• 1000rpm output speed for moderate-speed applications
• 5.1A current rating enabling substantial drive power
• 0.17Ω resistance per phase reducing voltage drop
• 1.05Nm holding torque for secure static loads
• 1000rpm output speed for moderate-speed applications
• 5.1A current rating enabling substantial drive power
• 0.17Ω resistance per phase reducing voltage drop
Applications
• Suitable for automated indexing systems in production lines
• Ideal for rotary tables requiring precise stopping
• Used with motion controllers in robotics assemblies
• Can be used for lab instrumentation requiring repeatability
• Suitable for panel-mounted actuator installations
• Ideal for rotary tables requiring precise stopping
• Used with motion controllers in robotics assemblies
• Can be used for lab instrumentation requiring repeatability
• Suitable for panel-mounted actuator installations
What is the shaft diameter and how does it affect coupling?
The shaft is 6.35mm diameter, allowing direct coupling with standard 6.35mm clamping hubs for secure torque transmission.
What mechanical mounting and protection does it provide?
It uses a panel-mount configuration and has an IP20 rating, meaning it is intended for protected indoor environments without exposure to liquids.
What thermal or electrical limits are relevant to drivers?
Resistance per phase is 0.17 Ω and current rating is 5.1A, which determine Coil heating and the types of current-limiting drivers required.
How long is the exposed shaft and what does that permit?
The shaft length is 21mm, permitting sufficient engagement for a variety of couplers and pulleys without additional extension.
Related links
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
