Festo EMMT Series Hybrid Stepper Motor 48V, 0.25Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 851-601
- Mfr. Part No.:
- EMMT-ST-42-S-RM
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,978.99
(exc. VAT)
PHP35,816.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,978.99 |
*price indicative
- RS Stock No.:
- 851-601
- Mfr. Part No.:
- EMMT-ST-42-S-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.25Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Frame Size | 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.8A | |
| IP Rating | IP40 | |
| Shaft Length | 24mm | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 2.1Ω | |
| Depth | 42mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Width | 42mm | |
| Output Speed | 600rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.25Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Frame Size 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.8A | ||
IP Rating IP40 | ||
Shaft Length 24mm | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 2.1Ω | ||
Depth 42mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Width 42mm | ||
Output Speed 600rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 42mm Frame Size, 0.25Nm Holding Torque - EMMT-ST-42-S-RM, Numeric Part Number: 8156163
This stepper motor is a Compact hybrid device designed for precise position control in industrial and automation contexts. It operates at 48V and delivers controlled rotational motion suitable for applications requiring defined step increments and moderate torque, while meeting international safety and materials directives.
Features and Benefits:
• 1.8° step angle enables high positional accuracy and repeatability
• 1.8A current rating supports sustained torque for motion tasks
• 0.25 Nm holding torque maintains shaft position under load
• 600rpm output speed allows consistent rotational throughput
• 2.1 Ω resistance per phase improves current distribution and control
• 1.8A current rating supports sustained torque for motion tasks
• 0.25 Nm holding torque maintains shaft position under load
• 600rpm output speed allows consistent rotational throughput
• 2.1 Ω resistance per phase improves current distribution and control
Applications
• Suitable for CNC Axis positioning requiring accurate steps
• Ideal for pick-and-place mechanisms with moderate torque needs
• Used with rotary indexing tables demanding steady speed
• Can be used for valve actuation in automated systems
• Suitable for laboratory instruments needing repeatable motion
• Ideal for pick-and-place mechanisms with moderate torque needs
• Used with rotary indexing tables demanding steady speed
• Can be used for valve actuation in automated systems
• Suitable for laboratory instruments needing repeatable motion
What shaft specifications affect coupling choices?
The shaft measures 5mm in diameter with a 24mm protrusion so users can select matching couplings and set screws for secure mechanical linkage.
Which environmental protection and mounting constraints apply?
The enclosure rating is IP40 and the unit is designed for panel-mount installation, indicating protection against solid objects but not against liquids.
What electrical and magnetic configuration governs stepping behaviour?
It is a hybrid design with 50 pole pairs and a resistance of 2.1 Ω per phase, which together influence step resolution, phase current control and thermal dissipation.
Which approvals and standards relate to safety and interoperability?
It holds CE, RoHS, cULus and RCM recognitions and aligns with IEC 60034 requirements for rotating electrical machines.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
