Festo EMMT Series Hybrid Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 851-605
- Mfr. Part No.:
- EMMT-ST-42-L-RM
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP33,097.57
(exc. VAT)
PHP37,069.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP33,097.57 |
*price indicative
- RS Stock No.:
- 851-605
- Mfr. Part No.:
- EMMT-ST-42-L-RM
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 42 mm | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 5mm | |
| Current Rating | 3.4A | |
| IP Rating | IP40 | |
| Shaft Length | 24mm | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.6Ω | |
| Depth | 42mm | |
| Width | 42mm | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Output Speed | 1000rpm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 42 mm | ||
Mount Type Panel Mount | ||
Shaft Diameter 5mm | ||
Current Rating 3.4A | ||
IP Rating IP40 | ||
Shaft Length 24mm | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.6Ω | ||
Depth 42mm | ||
Width 42mm | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Output Speed 1000rpm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 42mm Frame Size, 1.8° Step Angle - EMMT-ST-42-L-RM, Numeric Part Number: 8156169
This stepper motor is a hybrid rotary actuator intended for precise positional control in industrial systems. It operates from a 48V supply and provides controlled rotary motion at high step resolution, suitable for panel-mounted installations in moderate environmental conditions. The design supports steady torque delivery and consistent electrical characteristics for motion-control applications.
Features and Benefits:
• 0.63Nm holding torque provides stable holding under load
• 3.4A current rating enables robust phase excitation
• 1000rpm output speed supports moderate-speed motion tasks
• 0.6Ω resistance per phase reduces phase voltage drop
• 50 pole pairs deliver high positional granularity
• 3.4A current rating enables robust phase excitation
• 1000rpm output speed supports moderate-speed motion tasks
• 0.6Ω resistance per phase reduces phase voltage drop
• 50 pole pairs deliver high positional granularity
Applications
• Suitable for laboratory positioning stages requiring fine steps
• Ideal for automated valve actuators in control panels
• Used with motion controllers in pick-and-place systems
• Can be used for rotary indexing in assembly lines
• Suitable for educational CNC rigs and prototyping
• Ideal for automated valve actuators in control panels
• Used with motion controllers in pick-and-place systems
• Can be used for rotary indexing in assembly lines
• Suitable for educational CNC rigs and prototyping
What shaft specifications affect coupling choices?
The shaft is 5mm in diameter with 24mm protrusion to aid direct coupling and common clamp-style couplers.
How should the unit be mounted to a control enclosure?
It is designed for panel mounting and the IP40 rating indicates protection against solid objects larger than 1mm but not against water ingress.
Which electrical characteristic determines phase heating?
The 3.4A current rating together with 0.6Ω resistance per phase define I^2R losses that influence temperature rise during continuous operation.
What stepping resolution can be expected mechanically?
Each full step equals 1.8° providing predictable angular increments for open-loop control.
Are there limits to rotational speed for accuracy?
The motors specified output speed is 1000rpm
operating near this speed balances torque availability and step fidelity.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
