Festo EMMT Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 42 mm Frame
- RS Stock No.:
- 827-240
- Mfr. Part No.:
- EMMT-ST-42-L-RS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP22,776.18
(exc. VAT)
PHP25,509.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,776.18 |
*price indicative
- RS Stock No.:
- 827-240
- Mfr. Part No.:
- EMMT-ST-42-L-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 42 mm | |
| Current Rating | 3.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.6Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 3200rpm | |
| Series | EMMT | |
| Detent Torque | 0.63nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 42 mm | ||
Current Rating 3.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.6Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 3200rpm | ||
Series EMMT | ||
Detent Torque 0.63nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V nominal operating voltage, 0.63Nm holding torque - EMMT-ST-42-L-RS, Numeric Part Number: 8156168
This stepper motor provides precise incremental motion control for industrial automation and motion systems. Designed for continuous operation, it combines a 1.8° step angle with an absolute single‑turn encoder and a hybrid plug electrical interface. The unit accommodates varied mounting orientations and offers environmental protection for the housing suitable for more demanding installation conditions.
Features and Benefits:
• 1.8° step angle enables accurate positioning for controlled movements
• 48 V nominal operating voltage supports higher torque delivery
• 3.4 A nominal current ensures sustained torque under load
• 3,200 rpm maximum rotational speed enables Faster cycle times
• IP65‑rated motor housing protects connections in dusty environments
• 48 V nominal operating voltage supports higher torque delivery
• 3.4 A nominal current ensures sustained torque under load
• 3,200 rpm maximum rotational speed enables Faster cycle times
• IP65‑rated motor housing protects connections in dusty environments
Applications
• Suitable for precision indexing tables in assembly lines
• Ideal for pick‑and‑place mechanisms requiring repeatable motion
• Used with closed‑loop drives for servo‑type control tasks
• Can be used for conveyor positioning in production cells
• Suitable for laboratory automation requiring fine positional resolution
• Ideal for pick‑and‑place mechanisms requiring repeatable motion
• Used with closed‑loop drives for servo‑type control tasks
• Can be used for conveyor positioning in production cells
• Suitable for laboratory automation requiring fine positional resolution
What encoder Interface does it use?
It uses a BiSS‑C absolute single‑turn encoder with 16‑bit resolution.
How is thermal management specified for continuous duty?
The motor has a thermal time constant of 16 min and a thermal resistance of 2 K/W for S1 rating.
What are the winding electrical characteristics?
Each phase has 0.6 Ω resistance and 0.8 mH inductance, with an electrical time constant of 1.3 ms.
What mechanical loads can the shaft tolerate?
The shaft accepts axial loads up to 10 N and radial loads up to 28 N.
How does altitude affect performance?
Above 1,000 m a derating of -1.0% per 100 m applies, with a maximum installation height of 4,000 m.
Related links
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
