Festo EMMT Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 57 mm Frame
- RS Stock No.:
- 827-249
- Mfr. Part No.:
- EMMT-ST-57-L-RS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP25,007.51
(exc. VAT)
PHP28,008.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,007.51 |
*price indicative
- RS Stock No.:
- 827-249
- Mfr. Part No.:
- EMMT-ST-57-L-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 57 mm | |
| Current Rating | 5.2A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.26Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 1500rpm | |
| Detent Torque | 1.86nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 57 mm | ||
Current Rating 5.2A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.26Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 1500rpm | ||
Detent Torque 1.86nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 0.63Nm Holding Torque - EMMT-ST-57-L-RS, Numeric Part Number: 8156180
This stepper motor delivers precise open-loop position control for industrial motion tasks. Designed for continuous operation at DC48V, it combines a fine 1.8° step angle with an integrated absolute single-turn encoder and BiSS-C Interface to support accurate position feedback. The unit offers protection suited to workshop and harsher housing environments and accommodates a wide ambient range with appropriate thermal derating.
Features and Benefits:
• 1.8° step angle enables accurate micro-positioning
• 5.2A nominal current supports sustained torque delivery
• 0.26Ω phase resistance reduces voltage drop and heating
• 1500rpm maximum output speed permits Faster cycle times
• Absolute encoder with 16bit resolution provides precise feedback
• 5.2A nominal current supports sustained torque delivery
• 0.26Ω phase resistance reduces voltage drop and heating
• 1500rpm maximum output speed permits Faster cycle times
• Absolute encoder with 16bit resolution provides precise feedback
Applications
• Suitable for pick-and-place Axis in automated assembly
• Used with rotary indexing tables for accurate positioning
• Ideal for conveyor positioning in material handling systems
• Can be used for lab automation requiring repeatable moves
• Suitable for servo-assisted motion in robotics joints
• Used with rotary indexing tables for accurate positioning
• Ideal for conveyor positioning in material handling systems
• Can be used for lab automation requiring repeatable moves
• Suitable for servo-assisted motion in robotics joints
What thermal limits affect continuous operation?
Continuous duty is rated to S1 with a maximum winding temperature of 130°C and a thermal time constant of 30 min
operate to ambient limits or apply derating above specified temperatures.
How does the encoder Interface integrate with controllers?
The built-in absolute single-turn encoder uses a BiSS-C Interface with 16-bit resolution and a 5V supply range of 4.75V…5.25V for direct connection to compatible control systems.
What mechanical loads can the shaft tolerate?
Permissible radial load is 75 N and axial load is 15 N at the output shaft for supported mounting conditions.
How does altitude affect motor performance?
Installation above 1000 m requires derating of -1.0% per 100 m and the product is specified for use up to 4000 m with this derating applied.
Related links
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
