Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °
- RS Stock No.:
- 827-248
- Mfr. Part No.:
- EMMT-ST-57-L-R
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP17,738.17
(exc. VAT)
PHP19,866.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,738.17 |
*price indicative
- RS Stock No.:
- 827-248
- Mfr. Part No.:
- EMMT-ST-57-L-R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Current Rating | 5.2A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.26Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 1500rpm | |
| Series | EMMT-ST | |
| Detent Torque | 1.86nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Current Rating 5.2A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.26Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 1500rpm | ||
Series EMMT-ST | ||
Detent Torque 1.86nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 0.63Nm Holding Torque - EMMT-ST-57-L-R, Numeric Part Number: 8156179
This stepper motor is a Compact industrial actuator designed for precise position control in automation systems. It operates from a 48 V supply and delivers controlled stepping for applications requiring repeatable motion at moderate speeds. The unit is built for varied mounting orientations and includes connection options suited to industrial cabling, with protection that supports harsher environments.
Features and Benefits:
• 1.8° step angle for accurate incremental positioning
• 50 pole pairs enabling fine torque resolution
• 0.26 Ω resistance per phase for predictable electrical loading
• 5.2 A nominal current supporting sustained operation
• IP65 industrial protection for enhanced housing sealing
• 50 pole pairs enabling fine torque resolution
• 0.26 Ω resistance per phase for predictable electrical loading
• 5.2 A nominal current supporting sustained operation
• IP65 industrial protection for enhanced housing sealing
Applications
• Suitable for pick‑and‑place automation requiring repeatable steps
• Ideal for rotary indexing tables with controlled speed
• Used with motion controllers in laboratory instrumentation
• Can be used for conveyor positioning in manufacturing lines
• Suitable for machine tools requiring stepwise adjustments
• Ideal for rotary indexing tables with controlled speed
• Used with motion controllers in laboratory instrumentation
• Can be used for conveyor positioning in manufacturing lines
• Suitable for machine tools requiring stepwise adjustments
What temperatures can it operate within?
It operates between -15 °C and 40 °C with capability to 80 °C using derating of -2%/°C.
What mechanical loads can the shaft accept?
It tolerates axial loads up to 15 N and radial loads up to 75 N.
What electrical Peak capabilities are available?
Peak current reaches 8 A with a Peak torque of 2.1 Nm.
How is the motor connected electrically?
It uses a 12‑core hybrid plug with an M17x0.75 connector pattern.
What dynamic limits affect sustained operation?
Continuous stall current is 6.1 A and thermal time constant is 30 min.
Related links
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
