Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 6.6Nm Torque, 1.8 °
- RS Stock No.:
- 827-230
- Mfr. Part No.:
- EMMT-ST-87-M-R
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP28,159.96
(exc. VAT)
PHP31,539.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28,159.96 |
*price indicative
- RS Stock No.:
- 827-230
- Mfr. Part No.:
- EMMT-ST-87-M-R
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Current Rating | 7.5A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.27Ω | |
| Output Speed | 600rpm | |
| Series | EMMT-ST | |
| Detent Torque | 6.6nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Current Rating 7.5A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.27Ω | ||
Output Speed 600rpm | ||
Series EMMT-ST | ||
Detent Torque 6.6nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 6.60Nm Motor Holding Torque - EMMT-ST-87-M-R, Numeric Part Number: 8156191
This stepper motor provides precise positional control and sustained torque for industrial motion tasks. Designed for continuous operation at DC48V, it supports applications requiring steady holding torque and repeatable step performance. The unit operates across a broad ambient range and includes a hybrid plug Interface for simplified electrical connection while accommodating transport and shock resilience.
Features and Benefits:
• 1.8° step angle delivering predictable position increments
• 600rpm maximum output speed enabling Faster motion cycles
• 7.5A nominal motor current supporting high-load operation
• 0.27Ω phase resistance reducing voltage drop in drives
• IP65 rated motor housing protecting against dust and splash
• 600rpm maximum output speed enabling Faster motion cycles
• 7.5A nominal motor current supporting high-load operation
• 0.27Ω phase resistance reducing voltage drop in drives
• IP65 rated motor housing protecting against dust and splash
Applications
• Suitable for automated pick-and-place systems
• Ideal for rotary indexing in assembly lines
• Used for precision valve actuation in process plants
• Can be used for conveyor positioning and transport systems
• Ideal for rotary indexing in assembly lines
• Used for precision valve actuation in process plants
• Can be used for conveyor positioning and transport systems
What ambient temperatures can it operate within?
It operates between -15°C and 40°C with permissible storage from -20°C to 70°C and permits operation up to 80°C with a derating of -2%/°C.
What electrical connector and wiring configuration does it use?
It uses a hybrid plug with an M17x0.75 connector system and a 12-core connection pattern.
How does altitude affect continuous performance?
Installation up to 4000 m is possible with derating from 1000 m at -1.0% per 100 m for continuous operation.
What mechanical loads can the shaft tolerate?
The shaft permits axial loads up to 60 N and radial loads up to 220 N.
Related links
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
