Festo EMMB Series Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 11 mm Shaft
- RS Stock No.:
- 851-848
- Mfr. Part No.:
- EMMB-ST-87-M-SS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP26,232.08
(exc. VAT)
PHP29,379.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,232.08 |
*price indicative
- RS Stock No.:
- 851-848
- Mfr. Part No.:
- EMMB-ST-87-M-SS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 11mm | |
| Current Rating | 7.5A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | IEC 60034 | |
| Resistance Per Phase | 0.27Ω | |
| Output Speed | 140rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 11mm | ||
Current Rating 7.5A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals IEC 60034 | ||
Resistance Per Phase 0.27Ω | ||
Output Speed 140rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor is engineered for precision control and reliable performance in demanding applications. This robust device features Advanced thermal and mechanical specifications, ensuring efficiency and longevity under various operational conditions.
Operates in ambient temperatures from -15°C to 40°C, with derating options for higher temperatures
Delivers a nominal holding torque of 6.6 Nm and Peak torque of 6.8 Nm for reliable motion control
Supports a maximum rotational speed of 600 rpm and a nominal power rating of 87 W for versatile applications
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
