Festo EMMB Series Stepper Motor 48V, 1.8Nm Torque, 1.8 °, 6.35 mm Shaft
- RS Stock No.:
- 852-193
- Mfr. Part No.:
- EMMB-ST-57-L-SS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP16,392.33
(exc. VAT)
PHP18,359.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,392.33 |
*price indicative
- RS Stock No.:
- 852-193
- Mfr. Part No.:
- EMMB-ST-57-L-SS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 1.8Nm | |
| Voltage | 48V | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Current Rating | 2.9A | |
| IP Rating | IP20 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.26Ω | |
| Standards/Approvals | IEC 60034 | |
| Output Speed | 500rpm | |
| Series | EMMB | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 1.8Nm | ||
Voltage 48V | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Current Rating 2.9A | ||
IP Rating IP20 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.26Ω | ||
Standards/Approvals IEC 60034 | ||
Output Speed 500rpm | ||
Series EMMB | ||
- COO (Country of Origin):
- BG
The Festo stepper motor offers high precision control and efficient power management for various automation needs. Its robust design ensures reliable performance across a wide range of operating conditions, making it suitable for demanding applications.
Operates effectively within ambient temperatures of -15 °C to 40 °C, with extended limits up to 80 °C when derated
Certified for use up to 4000 m installation height with necessary derating provisions
Features an IP20 degree of protection, ensuring durability in controlled environments
Related links
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 6.35 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 5 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
