Festo EMMT Series Hybrid Stepper Motor 48V, 6.6Nm Torque, 1.8 °, 87 mm Frame, 14 mm Shaft
- RS Stock No.:
- 827-231
- Mfr. Part No.:
- EMMT-ST-87-M-RS
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP35,429.31
(exc. VAT)
PHP39,680.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,429.31 |
*price indicative
- RS Stock No.:
- 827-231
- Mfr. Part No.:
- EMMT-ST-87-M-RS
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Hybrid | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 6.6Nm | |
| Voltage | 48V | |
| Mount Type | Any Position | |
| Frame Size | 87 mm | |
| Shaft Diameter | 14mm | |
| Current Rating | 7.5A | |
| Winding Arrangement | Bipolar | |
| IP Rating | IP65 | |
| Shaft Length | 30mm | |
| Number of Pole Pairs | 50 | |
| Length | 121mm | |
| Depth | 87mm | |
| Width | 87mm | |
| Resistance Per Phase | 0.27Ω | |
| Standards/Approvals | CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | |
| Output Speed | 140rpm | |
| Detent Torque | 6.6nm | |
| Series | EMMT | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Hybrid | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 6.6Nm | ||
Voltage 48V | ||
Mount Type Any Position | ||
Frame Size 87 mm | ||
Shaft Diameter 14mm | ||
Current Rating 7.5A | ||
Winding Arrangement Bipolar | ||
IP Rating IP65 | ||
Shaft Length 30mm | ||
Number of Pole Pairs 50 | ||
Length 121mm | ||
Depth 87mm | ||
Width 87mm | ||
Resistance Per Phase 0.27Ω | ||
Standards/Approvals CE, cULus, IEC 60034, RCM, RoHS, UL E342973 | ||
Output Speed 140rpm | ||
Detent Torque 6.6nm | ||
Series EMMT | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Stepper Motor, 48V Voltage, 1.8° Step Angle - EMMT-ST-87-M-RS, Numeric Part Number: 8156192
This stepper motor provides precise incremental rotary motion for industrial motion-control tasks. It operates at 48V and is designed for installations requiring sealed operation and versatile mounting orientation. The unit delivers defined step resolution suitable for controlled positioning and runs at moderate output speed for applications that prioritise torque and positional accuracy.
Features and Benefits:
• 6.6Nm holding torque delivers stable load retention
• 7.5A current rating supports high-drive performance
• 1.8° step angle enables fine positional control
• 0.27Ω resistance per phase reduces voltage drop
• IP65 protection allows operation in dusty or wet conditions
• 7.5A current rating supports high-drive performance
• 1.8° step angle enables fine positional control
• 0.27Ω resistance per phase reduces voltage drop
• IP65 protection allows operation in dusty or wet conditions
Applications
• Suitable for CNC Axis positioning systems
• Ideal for automated pick-and-place equipment
• Used for rotary indexing in assembly lines
• Can be used for conveyor positioning control
• Suitable for laboratory motion rigs requiring sealed components
• Ideal for automated pick-and-place equipment
• Used for rotary indexing in assembly lines
• Can be used for conveyor positioning control
• Suitable for laboratory motion rigs requiring sealed components
What shaft sizes and lengths are provided for coupling?
It includes a 14mm diameter shaft with a 30mm exposed length for direct coupling.
How does the motor perform in continuous rotational tasks?
It achieves an output speed of 140rpm at rated conditions while delivering steady torque for sustained rotation.
What electrical characteristics affect driver selection?
Select a driver compatible with a 48V supply and 7.5A phase current while accommodating 0.27Ω phase resistance.
Which mounting orientations are permissible for installation?
It supports mounting in any position to suit diverse mechanical arrangements.
What certification standards does the product meet for regulatory acceptance?
It conforms to CE, cULus, IEC 60034, RCM, RoHS and UL E342973 approvals.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
