Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 2.4Nm Torque, 1.8 °
- RS Stock No.:
- 827-228
- Mfr. Part No.:
- EMMT-ST-87-S-RB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP41,929.68
(exc. VAT)
PHP46,961.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,929.68 |
*price indicative
- RS Stock No.:
- 827-228
- Mfr. Part No.:
- EMMT-ST-87-S-RB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 2.4Nm | |
| Voltage | 48V | |
| Current Rating | 7.8A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.13Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 2200rpm | |
| Detent Torque | 2.4nm | |
| Series | EMMT-ST | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 2.4Nm | ||
Voltage 48V | ||
Current Rating 7.8A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.13Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 2200rpm | ||
Detent Torque 2.4nm | ||
Series EMMT-ST | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 2.40Nm Motor Holding Torque - EMMT-ST-87-S-RB, Numeric Part Number: 8156188
This stepper motor provides precise incremental motion for industrial drive tasks and is intended for continuous-use installations where accurate positioning and repeatable torque are required. It operates at DC48V and is suitable for varied mounting orientations and ambient conditions, with options for enhanced housing protection. The unit incorporates an integrated brake for controlled holding during stops and supports hybrid plug connection for multi-core interfaces.
Features and Benefits:
• 1.8° step angle for accurate position increments
• 2.4Nm holding torque for secure static loads
• 2200rpm maximum speed for moderate dynamic motion
• 0.13Ω phase resistance for efficient current flow
• IP65 housing option for protected industrial environments
• 2.4Nm holding torque for secure static loads
• 2200rpm maximum speed for moderate dynamic motion
• 0.13Ω phase resistance for efficient current flow
• IP65 housing option for protected industrial environments
Applications
• Suitable for automated indexing tables in production lines
• Ideal for pick-and-place modules requiring repeatable stops
• Used with motion controllers for robotics joint actuation
• Can be used for conveyor positioning and registration
• Appropriate for packaging machines needing precise feeds
• Ideal for pick-and-place modules requiring repeatable stops
• Used with motion controllers for robotics joint actuation
• Can be used for conveyor positioning and registration
• Appropriate for packaging machines needing precise feeds
What are the thermal limits during operation?
The winding maximum temperature is 130°C and thermal time constant is 35 min.
How does the brake perform electrically and mechanically?
The brake runs on 24 V DC, consumes 0.49 A, and provides 4.26 Nm holding torque with separation time ≤44 ms.
What connector and wiring configuration does it use?
It uses a hybrid plug with an M17x0.75 connector and 12 conductors.
How does altitude affect performance?
Above 1,000 m a derating of -1.0% per 100 m applies and maximum installation height is 4,000 m.
Related links
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 73 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 6.35 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMB Series Stepper Motor 48V 1.8 °, 11 mm Shaft
