Festo EMMT-ST Series Servo Motor Stepper Motor 48V, 9.4Nm Torque, 1.8 °
- RS Stock No.:
- 827-236
- Mfr. Part No.:
- EMMT-ST-87-L-RB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP50,611.59
(exc. VAT)
PHP56,684.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP50,611.59 |
*price indicative
- RS Stock No.:
- 827-236
- Mfr. Part No.:
- EMMT-ST-87-L-RB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Stepper Motor | |
| Sub Type | Servo Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 9.4Nm | |
| Voltage | 48V | |
| Current Rating | 8.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Resistance Per Phase | 0.3Ω | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Output Speed | 430rpm | |
| Series | EMMT-ST | |
| Detent Torque | 9.4nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Stepper Motor | ||
Sub Type Servo Motor | ||
Step Angle 1.8° | ||
Holding Torque 9.4Nm | ||
Voltage 48V | ||
Current Rating 8.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Resistance Per Phase 0.3Ω | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Output Speed 430rpm | ||
Series EMMT-ST | ||
Detent Torque 9.4nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 48V Nominal Operating Voltage, 9.40Nm Motor Holding Torque - EMMT-ST-87-L-RB, Numeric Part Number: 8156200
This stepper motor provides precise motion control for industrial automation and positioning tasks. Designed for continuous‑duty applications, it operates from a 48V DC supply and delivers consistent torque for static and dynamic loads. The unit is suitable for varied mounting orientations and offers both IP40 protection at the shaft and IP65 protection for the motor housing including connectors, enabling use in environments requiring moderate ingress resistance. Ambient and storage temperature ranges accommodate typical industrial conditions while permitting temperature‑related derating at elevated temperatures and altitudes.
Features and Benefits:
• 9.4Nm holding torque delivers secure holding for stationary loads
• 1.8° step angle enables fine positional resolution for accurate control
• 8.4A nominal current rating supports sustained continuous operation
• 0.3Ω phase resistance reduces voltage drop for efficient drive response
• 430rpm maximum output speed allows Rapid indexing where required
• 1.8° step angle enables fine positional resolution for accurate control
• 8.4A nominal current rating supports sustained continuous operation
• 0.3Ω phase resistance reduces voltage drop for efficient drive response
• 430rpm maximum output speed allows Rapid indexing where required
Applications
• Suitable for automated pick‑and‑place systems requiring precise steps
• Ideal for rotary indexing tables in assembly operations
• Used with closed‑loop drives for positioning in CNC peripherals
• Can be used for valve actuation where sustained holding force is needed
• Ideal for rotary indexing tables in assembly operations
• Used with closed‑loop drives for positioning in CNC peripherals
• Can be used for valve actuation where sustained holding force is needed
What ambient conditions are supported for continuous operation?
It operates between -15°C and 40°C with permissible operation up to 80°C when applying a -2%/°C performance derating.
How does installation altitude affect performance?
Above 1,000 m apply a -1.0% performance derating per 100 m up to the 4,000 m maximum installation height.
What are the brake characteristics for safe stops?
The integrated brake uses a 24V DC supply, consumes 0.49A, provides 4.26Nm holding torque and closes within ≤110 ms.
What electrical connection format does it use?
It connects via a 12‑core hybrid plug with an M17x0.75 connector system and Interface code 87A.
Related links
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 11 mm Shaft
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
