Festo EMMT Series Servo Motor Stepper Motor 48V, 0.63Nm Torque, 1.8 °, 42 mm Frame
- RS Stock No.:
- 827-242
- Mfr. Part No.:
- EMMT-ST-42-L-RSB
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP37,413.54
(exc. VAT)
PHP41,903.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP37,413.54 |
*price indicative
- RS Stock No.:
- 827-242
- Mfr. Part No.:
- EMMT-ST-42-L-RSB
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Servo Motor | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.63Nm | |
| Voltage | 48V | |
| Frame Size | 42 mm | |
| Current Rating | 3.4A | |
| IP Rating | IP40, IP65 | |
| Number of Pole Pairs | 50 | |
| Standards/Approvals | cULus, EU RoHS, RCM, UL E342973 | |
| Resistance Per Phase | 0.6Ω | |
| Output Speed | 3200rpm | |
| Series | EMMT | |
| Detent Torque | 0.63nm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Servo Motor | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.63Nm | ||
Voltage 48V | ||
Frame Size 42 mm | ||
Current Rating 3.4A | ||
IP Rating IP40, IP65 | ||
Number of Pole Pairs 50 | ||
Standards/Approvals cULus, EU RoHS, RCM, UL E342973 | ||
Resistance Per Phase 0.6Ω | ||
Output Speed 3200rpm | ||
Series EMMT | ||
Detent Torque 0.63nm | ||
- COO (Country of Origin):
- BG
Festo EMMT-ST Series Stepper Motor, 0.63Nm Holding Torque, 48V Nominal Operating Voltage - EMMT-ST-42-L-RSB, Numeric Part Number: 8156171
This stepper motor is a Compact industrial servo‑subtype actuator designed for precise position control in automation systems. It operates from a 48V supply and provides a 1.8° step angle for incremental motion tasks. The unit incorporates an absolute single‑turn rotor position encoder with BiSS‑C Interface for accurate feedback and can be mounted in any orientation. It is intended for use in environments requiring moderate ingress protection and vibration and shock resilience.
Features and Benefits:
• 0.63Nm holding torque delivers secure load retention during stops
• 1.8° step angle enables accurate incremental positioning
• 3.4A nominal current supports sustained torque output
• 3200rpm max output speed allows high‑speed indexing
• IP65 housing protection resists water ingress at enclosure level
• 1.8° step angle enables accurate incremental positioning
• 3.4A nominal current supports sustained torque output
• 3200rpm max output speed allows high‑speed indexing
• IP65 housing protection resists water ingress at enclosure level
Applications
• Suitable for pick‑and‑place automation with position feedback
• Ideal for rotary indexing tables in assembly lines
• Used with motion controllers for conveyor synchronisation
• Can be used for laboratory automation requiring precise steps
• Suitable for transport‑grade equipment exposed to vibration
• Ideal for rotary indexing tables in assembly lines
• Used with motion controllers for conveyor synchronisation
• Can be used for laboratory automation requiring precise steps
• Suitable for transport‑grade equipment exposed to vibration
What encoder resolution is available for position measurement?
The absolute encoder provides 16‑bit resolution with 65,536 position values per revolution and magnetic sensing.
How does the brake operate electrically and mechanically?
The integral holding brake runs at 24V DC, consumes 0.34A, closes within ≤41ms and releases within ≤28ms.
What thermal and ambient limits apply to continuous operation?
Rated for ambient -15°C…40°C with storage -20°C…70°C, and windings maximum temperature 130°C
derating applies above 40°C at -2%/°C.
What are the electrical winding characteristics relevant to drive design?
Phase resistance is 0.6Ω, phase inductance 0.8mH, voltage constant 10.6mVmin and motor constant 0.162Nm/A.
What mechanical load capacities should be observed on the shaft?
Permissible axial shaft load is 10N and radial shaft load is 28N for reliable operation.
Related links
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 42 mm Frame
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT-ST Series Servo Motor Stepper Motor 48V 1.8 °
- Festo EMMT Series Servo Motor Stepper Motor 48V 1.8 °, 57 mm Frame
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
- Festo EMMT Series Hybrid Stepper Motor 48V 1.8 ° 14 mm Shaft
- Festo EMMB Series Hybrid Stepper Motor 48V 1.8 ° 5 mm Shaft
